Мой регион: Россия

PIC24FJ16GA002-I/ML, Микроконтроллер PIC/DSPIC, AEC-Q100, PIC24 Family PIC24FJ GA Series Microcontrollers, PIC24, 16бит

Ном. номер: 8189000465
PartNumber: PIC24FJ16GA002-I/ML
Производитель: Microchip
Фото 1/2 PIC24FJ16GA002-I/ML, Микроконтроллер PIC/DSPIC, AEC-Q100, PIC24 Family PIC24FJ GA Series Microcontrollers, PIC24, 16бит
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 PIC24FJ16GA002-I/ML, Микроконтроллер PIC/DSPIC, AEC-Q100, PIC24 Family PIC24FJ GA Series Microcontrollers, PIC24, 16бит
250 руб.
301 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 237 руб.
от 25 шт. — 226 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
249 руб. 3-4 недели, 299 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

The PIC24FJ16GA002-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 4096bytes of data memory size, 21 general-purpose I/O pins and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.

• XLP Technology for Sleep current at low as 20nA
• Brown-out reset (BOR)
• Low voltage detection (LVD)
• Power on reset (POR)
• Watch dog timer (WDT)
• Two comparators
• Peripheral pin select (PPS)
• Local interconnect network (LIN)
• IrDA
• Parallel master port
• Five 16-bit timers
• Two 32-bit timers
• Programmable Cyclic Redundancy Check (CRC)

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - PIC / DSPIC

Технические параметры

EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.01
Family Name
PIC24
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
4KB
Maximum Expanded Memory Size
12MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
21
No. of Timers
5
PWM
5
Number of ADCs
Single
ADC Channels
10
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
2|2.2
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6|2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
CECC Qualified
No
Pin Count
28
Supplier Package
QFN EP
Standard Package Name
QFN
Mounting
Surface Mount
Package Height
0.88
Package Length
6
Package Width
6
PCB changed
28
Lead Shape
No Lead
Вес, г
0.1

Дополнительная информация

Datasheet PIC24FJ16GA002-I/ML
Datasheet PIC24FJ16GA002-I/ML

Выберите регион, чтобы увидеть способы получения товара.