PIC32MM0064GPL028-I/SS, PIC32MM0064GPL028-I/SS, 32bit PIC Microcontroller, PIC32, 25MHz, 64 kB Flash, 28-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 600 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory.
Технические параметры
ADCs | 12x10/12 bit |
Data Bus Width | 32bit |
Device Core | PIC |
Family Name | PIC32 |
Instruction Set Architecture | RISC |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 0 |
Package Type | SSOP |
Pin Count | 28 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Width | 5.6mm |
Base Product Number | PIC32MM0064GPL028 -> |
Connectivity | IrDA, LINbus, SPI, UART/USART |
Core Processor | MIPS32В® microAptivв„ў |
Core Size | 32-Bit |
Data Converters | A/D 12x10/12b; D/A 1x5b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of I/O | 22 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
Peripherals | Brown-out Detect/Reset, HLVD, IВІS, POR, PWM, WDT |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 32MM -> |
Speed | 25MHz |
Supplier Device Package | 28-SSOP |
Video File | eXtreme Low-Power PIC32MM MCU’s |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
Data Rate | 25Mbit/s |
Maximum Number of Ethernet Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 2 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 1(8 Channel) |
Вес, г | 125 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем