PIC32MX534F064H-I/PT, 32-bit Microcontrollers - MCU 64PINS 64KB 16KBRM 80MHz USB CAN 4DMA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 25 шт. —
1 340 руб.
от 100 шт. —
1 160 руб.
от 250 шт. —
1 068.93 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core.
Технические параметры
ADCs | 16x10 bit |
Data Bus Width | 32bit |
Device Core | PIC |
Family Name | PIC32MX |
Instruction Set Architecture | RISC |
Maximum Frequency | 80MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16/32 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 5x16/32 bit |
RAM Size | 12 kB, 16 kB |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 x Device, 1 x OTG |
Width | 10mm |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 4 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 80 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 53 |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 6 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.3606 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем