PLP1-625, 3mm Round Lens Light Pipe

PartNumber: PLP1-625
Ном. номер: 8087095042
Производитель: Bivar
PLP1-625, 3mm Round Lens Light Pipe
Доступно на заказ 105 шт. Отгрузка со склада в г.Москва 4-5 недель.
170 руб. × = 850 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 72 руб.

Описание

Bivar PLP1 Series Round Lens Panel Mount Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Displays & Optoelectronics

Технические параметры

размеры
3.8 dia x 20 mm
длина
20mm
цвет линз
Clear
тип монтажа
Panel Mount
число направляющих
1
ориентация
Straight
Lens Shape
Dome
Outer Diameter
3mm
LED Included
No
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Rigid

Дополнительная информация

PLP1 Data Sheet