Мой регион:
Режим цен:

PM060604E, 6mm - 4mm Reducer

PartNumber: PM060604E
Ном. номер: 8078596014
Производитель: John Guest
PM060604E, 6mm - 4mm Reducer
Доступно на заказ более 5 уп. Отгрузка со склада в г.Москва 4-5 недель.
910 × = 910
Цена указана за упаковку из 5
от 5 уп. — 750 руб.
от 10 уп. — 640 руб.

Описание

Reducer
These reducers have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.

ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

WRAS, Food Quality

Технические параметры

материал
Acetal Copolymer
максимальное рабочее давление
16 bar
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-20°C
Manufacturer Series
PM
Tube Connection B - Tube Size
4mm
Tube Connection A - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 4 mm
Tube Connection A - Type
Plug In
Tube Connection A
Plug In 6 mm

Дополнительная информация

Reducers Data Sheet PM060604E