PMP4850W, Solid State Relay 30mA 530V DC-IN 50A 530V AC-OUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 350 руб.
Добавить в корзину 1 шт.
на сумму 54 350 руб.
Альтернативные предложения2
Описание
Crydom PMP series are fully configurable panel mount proportional control relays with micro controller based technology designed to provide control of the power delivered to single phase loads.
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 0 → 10 V dc, 0 → 5 V dc |
Load Voltage Range | 345 → 530V ac |
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 50 A |
Maximum Load Voltage | 530 V ac |
Maximum Operating Temperature | +70°C |
Maximum Turn On Time | 20 cycles |
Minimum Control Voltage | 0 V dc |
Minimum Load Current | 100mA rms |
Minimum Load Voltage | 345 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 2.2mArms |
Operating Temperature Range | -25 →+70°C |
Range | NOVA22 |
Relay Type | Control Relay |
Series | PMP |
Special Features | LED Multifunction Status Indicator |
Switching Type | Burst Fire Control, Phase Angle |
Terminal Type | Screw |
Brand: | Crydom |
Control Voltage Range: | 0 VDC to 5 VDC, 0 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 4 mA to 20 mA |
Load Current Rating: | 50 A |
Load Voltage Rating: | 345 VAC to 530 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Pd - Power Dissipation: | 58 W |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Proportional Controllers |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PMP |
Subcategory: | Relays |
Termination Style: | Screw |
Tradename: | NOVA22 |
Type: | SSR |
Техническая документация
Datasheet
pdf, 1059 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 507 КБ
Datasheet
pdf, 486 КБ
Реле NOVA22-PMP
pdf, 1009 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ