PNFR-2.6GY30, Grey cable clip,6sq.mm tw

PartNumber: PNFR-2.6GY30
Ном. номер: 8099569518
Производитель: Kai Suh Suh Enterprise
PNFR-2.6GY30, Grey cable clip,6sq.mm tw
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
780 руб. × = 780 руб.

Описание

Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Suitable eye protection should be used during installation of cable clips.

Cable & Wire Mounts

Cables & Wires

Технические параметры

цвет
Grey
глубина
11.6mm
длина
9.4mm
материал
PE
ширина
13.5 mm
Affixing Method
Nail
Cable Clip/Clamp Style
Rectangular Cable Clip