PTF5650R000BYEK, Resistor;Metal Film50 Ohm

PartNumber: PTF5650R000BYEK
Ном. номер: 8147056523
Производитель: Vishay
Фото 1/2 PTF5650R000BYEK, Resistor;Metal Film50 Ohm
Фото 2/2 PTF5650R000BYEK, Resistor;Metal Film50 Ohm
Доступно на заказ 299 шт. Отгрузка со склада в г.Москва 4-5 недель.
410 руб. × = 410 руб.
от 50 шт. — 180 руб.
от 100 шт. — 148 руб.

Описание

PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type

Axial 0.1W - 1W Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Passive Components

Технические параметры

Тип корпуса
Metal
диаметр
2.31mm
размеры
2.31 (Dia.) x 7.62mm
диаметр проводника
0.64mm
длина
7.62mm
максимальная рабочая температура
+150°C
Maximum Temperature Coefficient
+10ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.125W
сопротивление
50Ω
последовательный
PTF56
технология
Metal Film
температурный коэффициент
±10ppm/°C
Termination Style
Axial
допуск
±0.1%
Minimum Temperature Coefficient
-10ppm/°C

Дополнительная информация

Datasheet PTF5650R000BYEK
Datasheet PTF5650R000BYEK