PTFM04BB471Q2N34B0, PTC for Overheat Sensing

PartNumber: PTFM04BB471Q2N34B0
Ном. номер: 8010500590
Производитель: Murata Manufacturing
PTFM04BB471Q2N34B0, PTC for Overheat Sensing
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
160 руб. × = 800 руб.
Количество товаров должно быть кратно 5 шт.

Описание

PTFM Series
The PTF series has a high detection capability displaying a steep resistance variation around the detection temperature. Suitable for use as a temperature detection device for preventing overheating of power components. The range is available in an L or M variant.

PTFM has a screw fixing lug
PTFL is a lead type
Small design with excellent thermal response
Can withstand mechanical vibration
Contactless for longer service life

Термисторы - PTC (положительный температурный коэффициент) Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Passive Components

Технические параметры

применение
Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply
глубина
3mm
размеры
7.5 Dia. x 3mm
длина
7.5 Dia.mm
максимальная рабочая температура
+130°C
Minimum Operating Temperature
-10°C
Resistance @ 25 °C
100Ω
Temperature Coefficient Type
PTC

Дополнительная информация

Positor for Circuit Protection Data Sheet PTFM04BB471Q2N34B0