PTV09A-4020U-B102, Potentiometers 1K 20% 9MM CARBON POT

PTV09A-4020U-B102, Potentiometers 1K 20% 9MM CARBON POT
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005123609
Артикул
PTV09A-4020U-B102
Бренд
Brand:
Bourns
Element Type:
Carbon
Factory Pack Quantity:
100
IP Rating:
IP40
Life:
10000 Cycle
Все параметры
Datasheet
pdf, 1209 КБ
666 шт., срок 8-9 недель
210 руб.
от 10 шт.150 руб.
от 100 шт.129 руб.
от 200 шт.123.67 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Features: Carbon Element, Insulated Shaft
IP Rating: IP40
Life: 10000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 50 VAC, 20 VDC
With Switch: No Switch
Вес, г 3

Техническая документация

Datasheet
pdf, 1209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.