PVC, Flexible Tube, 51.6mm ID, 59.8mm OD, Green, 30m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8049956073
Бренд
Bend Radius
230mm
Brand
RS PRO
Colour
Green
Flexible
Yes
Food Grade
No
Hose Pipe Action
Transfer, Vacuum
Все параметры
Manufacturer Information
pdf, 85 КБ
Все документы
3 шт., срок 8-9 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
87 720 руб.
1 шт.
на сумму 87 720 руб.
Плати частями
от 21 930 руб. × 4 платежа
от 21 930 руб. × 4 платежа
RS PRO Flexible Tube, Green, 30 m, PVC: This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications across various industries. With a robust PVC construction, it offers durability and flexibility, making it ideal for handling liquids, slurries, and powders. Its lightweight nature ensures easy handling, while maintaining optimum flow through its smooth bore.Features and Benefits: Applications: Agricultural
Construction
Horticultural
Marine
Light pressure transfer of liquid, slurries, and powderAdditional Information: Reinforced: Yes for added strength and durability
Maximum Working Pressure: 5.3 bar for reliable performance
Bend Radius: 230 mm for versatile application useWhy RS PRO?: RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Construction
Horticultural
Marine
Light pressure transfer of liquid, slurries, and powderAdditional Information: Reinforced: Yes for added strength and durability
Maximum Working Pressure: 5.3 bar for reliable performance
Bend Radius: 230 mm for versatile application useWhy RS PRO?: RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Технические параметры
| Bend Radius | 230mm |
| Brand | RS PRO |
| Colour | Green |
| Flexible | Yes |
| Food Grade | No |
| Hose Pipe Action | Transfer, Vacuum |
| Hose Pipe/Flexible Tube | Flexible Tube |
| Inner Diameter | 51.6mm |
| Inner Material | PVC |
| Material | PVC |
| Maximum Operating Temperature | 60°C |
| Maximum Working Pressure | 5.3bar |
| Minimum Operating Temperature | -15°C |
| Outer Diameter | 59.8mm |
| Outer Material | PVC |
| Reinforced | Yes |
| Standards Met | RoHS 3 Compliant |
| Suitable Applications | Agricultural, Construction, Horticultural, Marine, Light Pressure Transfer of Liquid, Slurries and Powder |
Техническая документация
Manufacturer Information
pdf, 85 КБ
RS PRO Datasheet
pdf, 767 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





