PX0950, Bulgin 900 buccaneer bulk

PartNumber: PX0950
Ном. номер: 8107575709
Производитель: Bulgin
PX0950, Bulgin 900 buccaneer bulk
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 130 руб. × = 2 130 руб.
от 10 шт. — 1 630 руб.
от 50 шт. — 1 508.60 руб.

Описание

Принадлежности Accessories
A range of individual components and kits compatible with Maxi Buccaneer connectors.

Bulgin Maxi Buccaneer Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase, applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets (e.g. 344-4251 )

Electrical
Current rating 32A upto 7 way 10 A for 10 way
Voltage rating 600Vac/dc (2, 3, 4, 5 pole)
430Vac/dc, (7 pole)
250Vac/dc, (10 pole)
Operating temperature -40 → +85°C
Contact resistance <>
Insulation resistance>10 6 MΩ
Mechanical
Housing materialPolyamide
Flammability ratingUL94V-0
ContactsScrew termination, machined brass with nickel plating
Cable acceptance OD
2, 3, 4, 5 way13 to 15mm, 7 to 13mm with gland pack
7, 10 way20-22mm dia, 14-20mm with gland pack
Conductor size2.5 to 4mm², single or multi strand
IP RatingIP68, EN60529

Connectors

Технические параметры

длина
85mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C

Дополнительная информация

900 Series IP68 Heavy Duty Sealed Connector System Product Data PX0950
PX09xx - Buccaneer Connectors Accessory PX0950