PXP6012/16P/CR, Chassis connector,16w,pin

PartNumber: PXP6012/16P/CR
Ном. номер: 8115894076
Производитель: Bulgin
PXP6012/16P/CR, Chassis connector,16w,pin
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
880 руб. × = 880 руб.
от 10 шт. — 660 руб.

Описание

Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction and scoop proof nickle plated brass connector contacts. These Bulgin Buccaneer plastic bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXP6010.

Mates with Flex Cable connectors PXP6010
Front panel mounting
Single hole fixing
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Nickel plated brass contacts

For associated connectors see: 765-9652, for sealing cap see 765-9810. For crimps see 765-9842 and range, accessories see 765-9814 and range.

UL1977, IEC 61984: 2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Bulgin Buccaneer 6000 Series Harsh Environment Circular Connectors
Bulgin Buccaneer 6000 Series circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. These circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. Tested to IP66, IP68 & IP69K standards, and ideal for harsh enviroment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Connectors

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
3A
род
Male
материал корпуса
PC/PBT
оценка показателя производительности
IP66, IP68, IP69K
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
16
последовательный
6000
размер оболочки
32mm
способ концевой заделки
Crimp
номинальное напряжение
60 V ac/dc
Body Orientation
Straight
Mating Type
Push-Pull

Дополнительная информация

Series 6000 Data Sheet.pdf PXP6012/16P/CR