PXP7010/02P/ST/1113, 7000 series,2 way,cable p

PartNumber: PXP7010/02P/ST/1113
Ном. номер: 8048907998
Производитель: Bulgin
Фото 1/2 PXP7010/02P/ST/1113, 7000 series,2 way,cable p
Фото 2/2 PXP7010/02P/ST/1113, 7000 series,2 way,cable p
Доступно на заказ 21 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 560 руб. × = 1 560 руб.
от 10 шт. — 1 180 руб.

Описание

7000 Series Buccaneer Plastic Cable Plug Connectors
These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832, 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Connectors

Технические параметры

Размер разъёма
Standard
Род контакта
Male
материал контактов
Brass
покрытие контактов
Nickel
номинальный ток
25A
род
Female
материал корпуса
PC/PBT
оценка показателя производительности
IP66, IP68, IP69K
максимальная рабочая температура
120°C
Minimum Operating Temperature
-40°C
тип монтажа
Free Hanging
число контактов
2
последовательный
Buccaneer
способ концевой заделки
Screw
номинальное напряжение
600 V
Body Orientation
Straight
Mating Type
Quick Connect
Series Number
7000

Дополнительная информация

Bulgin 7000 Series Buccaneer Connectors
Datasheet PXP7010/02P/ST/1113