Q6F1CXXR24E, Indicator: LED; flat; red; O6mm; IP67; brass; OLED: 3mm; Body: red; Q6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8025870440
Артикул
Q6F1CXXR24E
Бренд
Body colour
red
Body material
brass
Body plating
chrome
IP rating
IP67
Kind of indicator
flat
Все параметры
Datasheet
pdf, 1799 КБ
184 шт., срок 5-6 недель
1 960 руб.
от 50 шт. —
1 420 руб.
1 шт.
на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
от 490 руб. × 4 платежа
Описание
LED Panel Indicator Red Diffused 100В° 24V 20mA Solder Lug
Технические параметры
| Body colour | red |
| Body material | brass |
| Body plating | chrome |
| IP rating | IP67 |
| Kind of indicator | flat |
| Leads | connectors 2x0.5mm, for soldering |
| LED colour | red |
| LED current | 20mA |
| LED diameter | 3mm |
| Luminosity | 10mcd |
| Manufacturer | APEM |
| Manufacturer series | Q6 |
| Mounting hole diameter | Ø6mm |
| Operating temperature | -40…85°C |
| Type of indicator | LED |
| California Prop 65 | Warning Information |
| Current | 20mA |
| ECCN | EAR99 |
| HTSUS | 8541.40.2000 |
| Ingress Protection | IP67 |
| Lamp Color | Red |
| Lens Color | Red |
| Lens Size | 3mm, T-1 |
| Lens Style | Round with Flat Top |
| Lens Transparency | Diffused |
| Millicandela Rating | 10mcd |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Package | Bulk |
| Panel Cutout Dimensions | 0.24"" (6.10mm) |
| Panel Cutout Shape | Round |
| Ratings | DC |
| REACH Status | REACH Unaffected |
| RoHS Status | ROHS3 Compliant |
| Termination Style | Solder Lug |
| Type | LED |
| Viewing Angle | 100В° |
| Voltage | 24V |
| Brand: | Apem |
| Factory Pack Quantity: Factory Pack Quantity: | 25 |
| If - Forward Current: | 20 mA |
| Illumination Color: | Red |
| IP Rating: | IP67 |
| LED Size: | 3 mm |
| Lens Color/Style: | Red, Diffused |
| Lens Color: | Red |
| Lens Transparency: | Diffused |
| Luminous Intensity: | 10 mcd |
| Manufacturer: | Apem |
| Mounting Hole Size: | 6 mm |
| Mounting Style: | Panel Mount |
| Mounting Type: | Nut and Washer |
| Product Category: | LED Panel Mount Indicators |
| Product Type: | LED Panel Mount Indicators |
| Product: | Indicators |
| Series: | Q6 |
| Subcategory: | LED Indication |
| Termination Style: | Solder Tab |
| Tradename: | Q |
| Vf - Forward Voltage: | 24 V |
| Viewing Angle: | 100 deg |
| Вес, г | 2.17 |
Техническая документация
Datasheet
pdf, 1799 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.