QAM-TX3, AM Radio Transmitter

PartNumber: QAM-TX3
Ном. номер: 8146589212
Производитель: Quasar
QAM-TX3, AM Radio Transmitter
Доступно на заказ 94 шт. Отгрузка со склада в г.Москва 4-5 недель.
850 руб. × = 850 руб.

Описание

AM Radio Modules
The Quasar range of AM Radio modules provides complete RF transmitter and receiver radio modules, which can be used to communicate data at up to 3KHz between CMOS/TTL devices. Data can be supplied directly to or from a microprocessor or encoding device, thus keeping the component count down and ensuring a low hardware cost.

Low power consumption
Range up to 50m
No adjustable components
Very stable operating frequency
TX - Wide operating voltage
RX - CMOS/TTL Output

Radio Modules - RF Solutions

Computing & Peripherals

Технические параметры

размеры
5.2 x 7.08 x 1.8mm
высота
1.8mm
длина
7.08mm
максимальная рабочая температура
+85°C
Maximum Output Power
10dBm
Minimum Operating Temperature
-20°C
Modulation Technique
AM, ASK
напряжение (источника) питания
3 → 12V dc
ширина
5.2mm
Module Type
Transmitter
Maximum RF Data Rate
3000Hz
Supported Frequency Bands
433.92 MHz

Дополнительная информация

QAM-TX3 AM TRANSMITTER MODULE Data Sheet