Мой регион: Россия

QSF-1/4-6-B, PUSH-IN FITTING, FEMALE G1/4, 6MM

Ном. номер: 8001725500
PartNumber: QSF-1/4-6-B
Производитель: Festo
QSF-1/4-6-B, PUSH-IN FITTING, FEMALE G1/4, 6MM
* Изображения служат только для ознакомления,
см. техническую документацию
5 230 руб.
300 уп. со склада г.Москва,
срок 2-3 недели
от 5 уп. — 4 620 руб.
Цена за упаковку из 10
Добавить в корзину 1 уп. на сумму 5 230 руб.
Купить в 1 клик
В кредит от 257 руб./мес
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Threaded Connection - Thread Size
1/4in
Tube Connection B - Tube Size
6mm
Connector A- Thread Size
1/4in
Maximum Operating Pressure
14 bar
Finish
Nickel Plated
Manufacturer Series
QS
Body Material
Brass
Brand
Festo
Connector A
G 1/4 Female
Connector A - Gender
Female
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Threaded Connection
G 1/4 Female
Tube Connection B
Push In 6 mm
Threaded Connection - Thread Standard
G
Thread Material
Brass
Connector A - Thread Standard
G
Tube Connection
Push In 6 mm

Выберите регион, чтобы увидеть способы получения товара.