R-132G7210100CO, SMA - UFL RF cable assemb

PartNumber: R-132G7210100CO
Ном. номер: 8060102703
Производитель: Grand-Tek Technology
R-132G7210100CO, SMA - UFL RF cable assemb
Доступно на заказ 1576 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 900 руб. × = 1 900 руб.
от 15 шт. — 1 500 руб.
от 50 шт. — 1 320 руб.

Описание

RS SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly
SMA IP67 rated bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This SMA to U.FL RF cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Cables & Wires

Технические параметры

характерный импеданс
50 Ω
Cable Shape
Coaxial
Coaxial Type
RF
Connector A
Female SMA
Connector B
Male UFL
длина
100mm