Мой регион: Россия

R.304DA

Ном. номер: 8001607887
PartNumber: R.304DA
Производитель: Facom
R.304DA
* Изображения служат только для ознакомления,
см. техническую документацию
30 400 руб.
6 шт. со склада г.Москва,
срок 2-3 недели
от 5 шт. — 29 440 руб.
Добавить в корзину 1 шт. на сумму 30 400 руб.
Купить в 1 клик
Facom Click Universal Torque Wrench
An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm

Технические параметры

Overall Length
185 мм
Accuracy
±6 %
Drive Shape
Open End
Torque Range
1 → 5Nm
Brand
Facom
Scale Graduations
0.05Nm
Material
Пластмасса
Insert Size
9 x 12mm
Type
Click

Выберите регион, чтобы увидеть способы получения товара.