R044550431,990 MM, Miniature Ball Rail STD 1

PartNumber: R044550431,990 MM
Ном. номер: 8091735597
Производитель: Bosch Rexroth
R044550431,990 MM, Miniature Ball Rail STD 1
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
33 980 руб. × = 33 980 руб.
или
купить в 1 клик

Описание

Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

High load capacity in all directions of load application
Built-in ball retention for safe shipping and ease of mounting
Smooth running thanks to optimal ball recirculation and precise track geometry
Low friction seals fitted as standard
Low profile
All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
Accuracy class N

Miniature Guides Series R0442 Dimensions mm
SizeAA 2 A 3 BB 1 B 2 HH 1 1 H 1 2 V 1 E 1 E 2 KN 3 N 5 S 2 Runner Block Weight
92095.53120.7-108-2.81510-3-M316 g
1227127.534.821.6-1310-3.31510-3.5-M333 g
1532158.54327.246161212.654.72015442.1M347 g
1) without longitudinal seal 2) with longitudinal seal


Rail Series R0445 Dimensions mm
SizeA 2 H 2 N 6 DS 5 T 1 min T 1 max TL max Weight g/100 mm
995.52.263.5615.520100033
12127.8363.5620.525100061
15159.54.763.5635.540100097


Bosch Rexroth Ball Rail Systems

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Steel
длина рельса
990mm
ширина рельса
15mm
Manufacturer Series
R0445

Дополнительная информация

Miniature Ball Rail® Systems Data Sheet R044550431,990 MM
Standard Guide Rails R0445 Data Sheet R044550431,990 MM