R10-E1X4-V185, Relay,E-Mech,GenPurp,4PDT

PartNumber: R10-E1X4-V185
Ном. номер: 8077912764
Производитель: TE Connectivity (Tyco)
R10-E1X4-V185, Relay,E-Mech,GenPurp,4PDT
Доступно на заказ 454 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 280 руб. × = 3 280 руб.
от 10 шт. — 2 470 руб.
от 25 шт. — 2 220 руб.

Описание

Relays Other
Electromechanical Relay 12VDC 185Ohm 5A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay

Relays

Технические параметры

EU RoHS
Compliant
Type
General Purpose Relay
Contact Arrangement
4PDT
Termination Style
Solder Lug
Number of Terminals
14
DC Coil Voltage (V)
12
Maximum Pick-Up Voltage
9VDC
Coil Current (mA)
64.86
Maximum AC Switching Voltage (V)
120
Coil Resistance (Ohm)
185
Maximum DC Switching Voltage (V)
30
Package Type
Dust Cover
Product Height (mm)
30.15
Product Depth (mm)
18.67
Product Length (mm)
29.59
Mounting
Plug-In
Packaging
Box|Tray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
75
Operating Temperature (°C)
-55 to 75
Contact Material
Silver Cadmium Oxide
Relay Construction
Non-Latching
Seal
Unsealed
Contact Form
4 Form C
Coil Suppression Diode
No
LED Indicator
No
Push to Test Button
No