R17-1102.1, EXTENSION CABLE TYPE K

PartNumber: R17-1102.1
Ном. номер: 8052334638
Производитель: Reckmann
R17-1102.1, EXTENSION CABLE TYPE K
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 350 руб. × = 10 350 руб.
или
купить в 1 клик

Описание

Compensation and Connection Leads_6051151_Normal Module Type K + L — Compensation Lead for Thermocouples

PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)

Conductor cross-section: 2 x 0.22 mm 2 -Ω
Diameter: approx. 4 mm (external)
Weight: PVC lead approx. 1.2 kg / ring
Silicone lead approx. 1 kg / ring
TypeCode colourReckmann Ref
PVC
Fe-CuNi (L)blueLA9-022 R17-1101.1
NiCr-Ni (K)greenKA9-022 R17-1102.1
NiCroSil-NiSil (N)pinkNA9-022 R17-1102.2
Silicone
Fe-CuNi (L)blueLA15-022 R17-1104.1
NiCr-Ni (K)greenKA15-022 R17-1105.1


Compensation and Connection Leads

Cables & Wires

Технические параметры

материал изоляции
PVC
длина
50m
максимальная рабочая температура
+70°C
число жил
2
тип термопары
K
Cable Shape
Twisted Pair
Screened/Unscreened
Unscreened

Дополнительная информация

Additional parts for thermocouples