R19-049-05-0032410LL, RF coaxial SMA R/A PCB ja

PartNumber: R19-049-05-0032410LL
Ном. номер: 8094646622
Производитель: Chin Nan Precision Electronics
R19-049-05-0032410LL, RF coaxial SMA R/A PCB ja
Доступно на заказ 801 шт. Отгрузка со склада в г.Москва 4-5 недель.
830 руб. × = 830 руб.
от 50 шт. — 630 руб.
от 100 шт. — 592 руб.

Описание

RS 50 Ohm SMA RF Coaxial Right Angle PCB Mount Jack Receptacle Connector
50 Ohm SMA RF coaxial right angle PCB mount jack receptacle connector with a gold plated brass body and mechanical interface in accordance with MIL-STD-348A. This 50 Ohm SMA RF coax right angle PCB mount jack receptacle is 6.35mm square and has 4 x1mm square PCB solder legs.
For further data on this SMA RF coaxial right angle PCB mount jack receptacle please refer to the datasheet on our website.

RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.

SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Connectors

Технические параметры

покрытие (металлизация) корпуса
Gold
тип кабеля
Coaxial
материал контактов
Beryllium Copper (Contact 1), Brass (Contact 2)
покрытие контактов
Gold
род
Female
импеданс
50Ω
тип монтажа
PCB Mount
рабочая частота
12.4GHz
последовательный
R19
размер
Standard
способ концевой заделки
Solder
номинальное напряжение
500 V
Body Orientation
Right Angle
Mating Type
Snap-On
Новинки
только новые товары

Дополнительная информация

RF coaxial SMA R/A PCB jack receptacle