R213082007W, Wht bronzePt crimp straig

PartNumber: R213082007W
Ном. номер: 8013506513
Производитель: Radiall
R213082007W, Wht bronzePt crimp straig
Доступно на заказ 298 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 100 руб. × = 1 100 руб.
от 15 шт. — 790 руб.
от 50 шт. — 725 руб.

Описание

Straight plug

Radial MCX 75 MCX 75Ω

Microminiature coaxial connectors designed for monitoring video and broadcast applications
Rapid push-pull snap-on mating action, compatible with 50Ω versions
Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space
Suitable for use with RG178 cable
Recommended crimp tool stock no. 252-2473
Recommended solder cap assembly tool stock no. 245-5165

MCX 75Ω
Nominal Impedance75Ω
Frequency Rangedc to 6 GHz
VSWR Mated Pair1.22: 1 max
Working Voltage335V rms max
Insulation Resistance1000MΩ
Temperature Rating-55°C to +155°C
Life500 matings min
BodiesMaterialFinish
Plugs & Jacksbrasswhite bronze
PCB Socketsbrassgold
Centre Contacts
Malebrassgold
Femaleberyllium coppergold
Outer Contactsberyllium coppergold
Insulators
PlugPTFE
SocketsPolyimid resin

Connectors

Технические параметры

тип кабеля
RG179, RG187
материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
импеданс
75Ω
тип монтажа
Cable Mount
рабочая частота
0 → 6GHz
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

Datasheet R213082007W
RADIALL MCX 75 Ohm Microminiature Coaxial Connectors Data Sheet