R29 / 3532, Black storage case & hand

PartNumber: R29 / 3532
Ном. номер: 8145309738
Производитель: Gard Plasticases
R29 / 3532, Black storage case & hand
Доступно на заказ 356 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 230 руб. × = 2 230 руб.

Описание

Storage Cases
Moulded in polypropylene with integral carrying handle, hinged lids and fastening catches.

Hard wearing, high resistance to damage
Supplied with two nylon-covered foam inserts

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Коробки для образцов

Enclosures, Storage & Material Handling

Технические параметры

цвет
Black
внешняя глубина
40mm
внешняя высота
160 mm
внешняя ширина
220 mm
материал
PP
тип материала
Plastic
External Dimensions
160 x 220 x 40mm
Foam
Yes

Дополнительная информация

Datasheet R29 / 3532