R413F12205000M, Cap Film Suppression Y2/X1 0.0022uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 1800 шт.
Добавить в корзину 1800 шт.
на сумму 63 000 руб.
Описание
Cap Film Suppression Y2/X1 0.0022uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bag
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.Технические параметры
Capacitance | 2.2nF |
Dielectric | Metallised Polypropylene |
Dissipation Factor | 0.3% |
Lead Diameter | 0.6mm |
Lead Pitch | 10mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Package/Case | 50 |
Series | R41 |
Suppression Class | X1, Y2 |
Tolerance | ±20% |
Voltage | 1 kV dc, 300 V ac |
Вес, г | 0.661 |