R463I22204001M, R46 Polypropylene Film Capacitor, 310V ac, ±20%, 22nF, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 3 800 руб.
Описание
Passive Components\Capacitors\Film Capacitors
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties. Rated voltage: 50/60 Hz
Технические параметры
Capacitance | 22nF |
Dielectric | Polypropylene |
Dissipation Factor | ≤0.1 at 1KHz% |
Lead Diameter | 0.6mm |
Lead Pitch | 15mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Package/Case | 40 |
Series | R46 |
Suppression Class | X2 |
Terminal Type | Radial |
Tolerance | ±20% |
Voltage | 310V ac |
Applications | EMI, RFI Suppression |
Dielectric Material | Polypropylene (PP), Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 0.437"" (11.10mm) |
HTSUS | 8532.25.0020 |
Lead Spacing | 0.591"" (15.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Package / Case | Radial |
Ratings | X2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.709"" L x 0.197"" W (18.00mm x 5.00mm) |
Termination | PC Pins |
Voltage Rating - AC | 310V |
Voltage Rating - DC | 630V |
Вес, г | 5 |