Мой регион: Россия

R5F100FFAFP#V0, MCU,RL78/G13,32MHZ,96KB FLASH,LQFP44

Ном. номер: 8000089331
PartNumber: R5F100FFAFP#V0
Производитель: Renesas Technology
Фото 1/2 R5F100FFAFP#V0, MCU,RL78/G13,32MHZ,96KB FLASH,LQFP44
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 R5F100FFAFP#V0, MCU,RL78/G13,32MHZ,96KB FLASH,LQFP44
250 руб.
70 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 250 руб.
В кредит от 0 руб./мес
RL78/G13, 16-Bit Microcontrollers, 64kB/96kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Data Flash Memory is Not Mounted.

Semiconductors

Технические параметры

Maximum Operating Temperature
+85 °C
ADC Resolution
10bit
PWM Channels
4
Pulse Width Modulation
4(Channel)
Number of ADC Units
1
Number of UART Channels
3
Instruction Set Architecture
CISC
ADCs
10 x 10 bit
Package Type
LQFP
Mounting Type
Surface Mount
Data Bus Width
16bit
Number of PCI Channels
0
Width
10mm
Maximum Number of Ethernet Channels
0
Number of PWM Units
1
Height
1.4mm
Number of USART Channels
0
Dimensions
10 x 10 x 1.4mm
Number of Ethernet Channels
0
Timer Resolution
16bit
Number of LIN Channels
1
Program Memory Type
Flash
Program Memory Size
96 kB
Length
10mm
Device Core
RL78/G13
Brand
Renesas Electronics
ADC Channels
10
Minimum Operating Temperature
-40 °C
Family Name
RL78/G13
USB Channels
0
RAM Size
8 kB
Timers
8 x 16 bit
Number of CAN Channels
0
Pin Count
44
Number of Timers
1
Number of I2C Channels
5
Number of SPI Channels
0
Maximum Frequency
32MHz
Typical Operating Supply Voltage
1.6 → 5.5 V

Выберите регион, чтобы увидеть способы получения товара.