R5F562N8BDBG#U0, MCU,RX,32bit,100MHz,512KB

PartNumber: R5F562N8BDBG#U0
Ном. номер: 8104460080
Производитель: Renesas Technology
R5F562N8BDBG#U0, MCU,RX,32bit,100MHz,512KB
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 480 руб. × = 1 480 руб.

Описание

RX62N Microcontrollers
The RX 16 and 32-bit MCU Family next generation microcontrollers are based on the revolutionary RX CPU core that enables a new class of MCUs, blending the best traits of RISC and CISC MCU architectures while adding DSP and floating point maths capability. Combining the revolutionary new RX core with the industry's fastest embedded Flash memory, the RX600 series microcontrollers deliver an industry leading 1.65DMIPS per MHz and include support for digital signal processing and floating point operations.

RX Family Microcontrollers, Renesas Electronics
The RX Family of 32-bit flash microcontrollers continues to evolve for industrial, consumer, and office automation applications.

Semiconductors

Технические параметры

Data Bus Width
32Bit
Device Core
RX
размеры
13 x 13 x 1.4mm
Family Name
RX600
высота
1.4mm
Instruction Set Architecture
CISC
длина
13mm
Maximum Frequency
100MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
20
тип упаковки
LFBGA
Pin Count
176
Program Memory Size
512 kB
Program Memory Type
Flash
RAM Size
96 KB
Typical Operating Supply Voltage
2.7 → 3.6 V
ширина
13mm
Number of Ethernet Channels
1
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
2
Number of CAN Channels
1
Number of PWM Units
1
ADC Resolution
10 bit, 12 bit
ADC Channels
12
Number of USART Channels
0
Pulse Width Modulation
1(32 Channel) MTU2, 1(4 Channel) TMR
Timers
10(12 x 16 bit) MTU, 4(4 x 16 bit) CMT, 6(4 x 8 bit) TMR
Number of I2C Channels
2
Number of SPI Channels
2
PWM Channels
36
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
3
ADCs
4-ch x 10-bit, 8-ch x 12-bit

Дополнительная информация

Datasheet R5F562N8BDBG#U0