R5F571MLCDFC#V0, R5F571MLCDFC#V0, 32bit RXv2 Microcontroller, RX71M, 240MHz, 4 MB Flash, 176-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7 недель
10 990 руб.
от 10 шт. —
8 330 руб.
Добавить в корзину 1 шт.
на сумму 10 990 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The RX71M family of 32-bit microcontrollers features 240MHz (1044 CoreMark) high-speed operation, large-capacity on-chip memory and a large range of peripherals and interfaces.
Технические параметры
ADCs | 29x12 bit |
Data Bus Width | 32bit |
Device Core | RXv2 |
Family Name | RX71M |
Instruction Set Architecture | CISC Harvard |
Maximum Frequency | 240MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 3 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 11 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 11 |
Number of UART Channels | 13 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 176 |
Program Memory Size | 4 MB |
Program Memory Type | Flash |
RAM Size | 512 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 1 |
Width | 24.1mm |
ADC Resolution: | 12 bit |
Brand: | Renesas Electronics |
Core: | RXv2 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 512 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Interface Type: | CAN, I2C, SCI, SPI |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 240 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 29 Channel |
Number of I/Os: | 127 I/O |
Package / Case: | LFQFP-176 |
Packaging: | Tray |
Processor Series: | RX71M |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 MB |
Program Memory Type: | Flash |
Series: | RX71M |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 125 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.