RC2512JK-7W4R7L, Thick Film Resistors - SMD 4.7 Ohms 2 W 2512 5%

RC2512JK-7W4R7L, Thick Film Resistors - SMD 4.7 Ohms 2 W 2512 5%
Изображения служат только для ознакомления,
см. техническую документацию
10283 шт., срок 7-9 недель
190 руб.
от 10 шт.87 руб.
от 100 шт.63 руб.
от 500 шт.49.21 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005041892
Артикул: RC2512JK-7W4R7L
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Номин.сопротивление 4.7 Ohms
Точность,% 5%
Номин.мощность,Вт 2 W
Макс.рабочее напряжение,В 200 V
Application: High Reliability
Brand: YAGEO
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.