RCM-5SPFFH-SCU7001, Ethernet Connectors RJ, Middle Size, Metal, 1.5A, Cat 5e, Circular, Screw Thread, Jack 180, Receptacle, IP67 Unmated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8032696082
Артикул
RCM-5SPFFH-SCU7001
Бренд
Manufacturer
AMPHENOL LTW
Application:
1000 Base-T
Brand:
Amphenol LTW
Configuration:
1x1
Coupling Mechanism:
Screw Thread
Все параметры
Datasheet
pdf, 1913 КБ
Все документы
42 шт., срок 5-6 недель
4 960 руб.
от 10 шт. —
4 220 руб.
от 25 шт. —
3 640 руб.
1 шт.
на сумму 4 960 руб.
Плати частями
от 1 240 руб. × 4 платежа
от 1 240 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
RJ Connectors Amphenol LTW RJ Connectors offer transmission speeds up to Cat6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ Connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.
Технические параметры
| Manufacturer | AMPHENOL LTW |
| Application: | 1000 Base-T |
| Brand: | Amphenol LTW |
| Configuration: | 1x1 |
| Coupling Mechanism: | Screw Thread |
| Current Rating: | 1.5 A |
| Factory Pack Quantity: | 10 |
| Gender: | Jack(Female) |
| Insulation Resistance: | 500 MOhms |
| IP Rating: | IP67 |
| Locking Mechanism: | Screw Thread |
| Manufacturer: | Amphenol |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Angle: | Straight |
| Mounting Style: | Cable Mount |
| Number of Contacts: | 8 Contact |
| Number of Ports: | 1 Port |
| Number of Positions/Contacts per Port: | 8P8C |
| Number of Positions: | 8 Position |
| Operating Temperature Range: | -40 C to+105 C |
| Performance Category: | Cat 5e |
| Product Category: | Modular Connectors/Ethernet Connectors |
| Product Type: | Modular Connectors/Ethernet Connectors |
| Product: | Connectors |
| Shielding: | Shielded |
| Subcategory: | Modular Connectors/Ethernet Connectors |
| Tab Direction: | User Selectable |
| Type: | Modular |
| USOC Codes: | RJ45 |
| Voltage Rating: | 44 VDC to 57 VDC |
| Brand | Amphenol Industrial |
| Connector Type | RJ45 |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Female |
| LAN Category | Cat5e |
| Mounting Type | Threaded Mount |
| Number of Ports | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Series | RCM |
| Shield Type | Shielded |
| Вес, г | 47 |
Техническая документация
Datasheet
pdf, 1913 КБ
Datasheet - RCM-5SPFFH-SCU7001
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем





