RD 100/0,8, Resistance wire 0.975R/m

PartNumber: RD 100/0,8
Ном. номер: 8058991555
Производитель: BLOCK
RD 100/0,8, Resistance wire 0.975R/m
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 700 руб. × = 3 700 руб.
от 5 шт. — 2 870 руб.
от 10 шт. — 2 360 руб.

Описание

Block Resistance Wire
Block resistance wire is made from a high quality Constantan alloy which ensures that resistance levels remain practically unchanged regardless of temperature. Block resistance wire also features a firmly adhering surface oxide coating that withstands any temperature change and protects against further oxidation under continuous load, whilst maintaining malleability for easy machining. Block resistance wire can be used for soft soldering, hard soldering or welding and applications include the production of technical resistances, shunts and other general laboratory needs.

Resistor allow as specified in DIN 46 461 (CuNi44)
Specific electrical resistance 0.49 ((Ω x mm)/m)
Average temperature constant of the electrical resistor at 20°C = 0.00004 - 0.00008
Average linear thermal expansion coefficient between 20°C - 100°C = 13.5 x 10 - 6
Melting temperature 1220°C - 1270°C
Maximum permissible wire temperature up to 600°C

Constantan Alloy Resistance Wire

Cables & Wires

Технические параметры

сопротивление проводника
0.975 Ω/m
длина
22m
Cross Sectional Area
0.01
Outer Diameter
0.8mm

Дополнительная информация

Resistance wire on mini bobbin