RDK-611, REF DESIGN KIT, INDUSTRIAL POWER SUPPLY

Фото 1/3 RDK-611, REF DESIGN KIT, INDUSTRIAL POWER SUPPLY
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 110 руб.
Добавить в корзину 1 шт. на сумму 22 110 руб.
Номенклатурный номер: 8009277800
Артикул: RDK-611
Бренд: Power Integrations

Описание

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
RDK-611 Reference Design Kit
Power Integrations RDK-611 Reference Design Kit is designed for a 10W dual output power supply using the INN3672C-H602 from the InnoSwitch3-EP™ IC family. This kit includes 0.3A @ 5V and 0.7A @ 12V dual output embedded power supply. The RDK-611 kit features a high level of integration and thus offers high power density, efficiency, and exceptional performance. This Power Integrations design kit operates within the 90V AC to 265V AC input voltage range with a 47GHz to 63Hz frequency range. The RDK-611 reference design kit offers accurate thermal protection and is ideal for use in dual-output open-frame industrial power supply applications.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 90 VAC to 265 VAC
Manufacturer: Power Integrations
Output Current: 700 mA
Output Voltage: 5 V, 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Reference Design Boards
Series: InnoSwitch3-EP
Subcategory: Development Tools
Tool Is For Evaluation Of: INN3672C-H602
Tradename: InnoSwitch
Type: AC/DC Primary/Secondary Side Controller-Flyback

Техническая документация

Datasheet RDK-611
pdf, 5758 КБ
Datasheet RDK-611
pdf, 6551 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.