RE960-C96/1LF, PCB, RE960/C96/1LF

PartNumber: RE960-C96/1LF
Ном. номер: 8020863387
Производитель: Roth Elektronik
RE960-C96/1LF, PCB, RE960/C96/1LF
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
20 500 руб. × = 20 500 руб.
или
купить в 1 клик

Описание

DIN 41612 Extender Test Adaptor Boards

Removable jumpers and two measuring posts for each track
Signalling line pin 2 - 31
Large signalling line pin 1 + 32
Extender card: 100% electronically tested
Additional print at the component side
Manufacturer Part Number indicates rows present

Technical specifications
Construction: 1.6mm EPOXY FR4
Connector type: DIN41612, Type C (3 row connector with 2 rows filled)
Switching voltage: 10mV - 60V
Switching current: 0.5A to 24V (0.3A to 24V)
Rest current ° 20C: max. 2 A
Contact Resistance: 20 mΩ


PC, платы шин VME PC / VME Bus Boards

PC Compatible Prototyping Boards

Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m (1 oz/ft). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.

Microboard Pattern

Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.

PCB Prototyping

Технические параметры

Материал основания
Epoxy Glass Fabric Laminate
связь (соединение)
DIN 41612
толщина меди
70µm
число контактов
96
Количество сторон
1
толщина
1.5mm
тип
Extender Board
FR Material Grade
FR4

Дополнительная информация

Datasheet RE960-C96/1LF