REF102CUG4

PartNumber: REF102CUG4
Ном. номер: 8147042962
Производитель: Texas Instruments
980 руб.
Доступно на заказ 980 шт.
Отгрузка со склада в г.Москва
2-3 недели
от 10 шт. — 861 руб.
от 25 шт. — 829 руб.
Добавить в корзину 1 шт. на сумму 980 руб.

The REF102CUG4 is a Precision Voltage Reference with the drift is laser-trimmed to 2.5ppm/°C maximum C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4 to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.

• Excellent stability
• Excellent line regulation
• Excellent load regulation
• Green product and no Sb/Br

Выберите регион, чтобы увидеть способы получения товара.