REG710NA-5/250, Switching Voltage Regulators 30-mA Switched-Cap DC-DC Converter

REG710NA-5/250, Switching Voltage Regulators 30-mA Switched-Cap DC-DC Converter
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.400 руб.
от 100 шт.326 руб.
от 250 шт.283.84 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005005192
Артикул: REG710NA-5/250
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Function: Step Up, Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 30 mA
Output Voltage: 5 V
Package/Case: SOT-23-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 65 uA
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 1 MHz
Topology: Boost, Buck
Type: Charge Pump(Inductorless)
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем