RF05VAM1STR, 100V Vrm 0.5A Io Recovery Diode

Фото 1/4 RF05VAM1STR, 100V Vrm 0.5A Io Recovery Diode
Изображения служат только для ознакомления,
см. техническую документацию
138000 шт., срок 7 недель
16 руб.
Кратность заказа 3000 шт.
от 6000 шт.15 руб.
от 9000 шт.14 руб.
от 24000 шт.12.11 руб.
Добавить в корзину 3000 шт. на сумму 48 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025532107
Артикул: RF05VAM1STR
Бренд: Rohm

Описание

Diode Standard 100V 500mA Surface Mount TUMD2M

Технические параметры

Base Product Number RF05VAM1 ->
Current - Average Rectified (Io) 500mA
Current - Reverse Leakage @ Vr 10ВµA @ 100V
Diode Type Standard
ECCN EAR99
Environmental Information http://rohmfs.rohm.com/en/techdata_basic/diode/msl
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Other Related Documents http://rohmfs.rohm.com/en/techdata_basic/diode/inn
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, Flat Lead
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 25ns
RoHS Status ROHS3 Compliant
Simulation Models http://rohmfs.rohm.com/en/products/library/spice/d
Speed Fast Recovery = 200mA (Io)
Supplier Device Package TUMD2M
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 980mV @ 500mA
Brand ROHM Semiconductor
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 500 mA
Ir - Reverse Current 10 uA
Manufacturer ROHM Semiconductor
Max Surge Current 6 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Part # Aliases RF05VAM1S
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 12 ns
Series RF05VAM1S
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 820 mV
Average Forward Current 500мА
Forward Surge Current
Forward Voltage Max 980мВ
Repetitive Peak Reverse Voltage 100В
Reverse Recovery Time 25нс
Количество Выводов 2 Вывода
Максимальная Рабочая Температура 150°C
Стиль Корпуса Диода SOD-323HE
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 500mA
Maximum Forward Voltage Drop 980mV
Number of Elements per Chip 1
Package Type TUMD2M
Peak Non-Repetitive Forward Surge Current 6A
Peak Reverse Recovery Time 25ns
Peak Reverse Repetitive Voltage 100V
Pin Count 2
Rectifier Type General Purpose

Техническая документация

Datasheet
pdf, 428 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 421 КБ
Datasheet
pdf, 528 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.