RG1005P-103-B-T5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45000 шт., срок 8-10 недель
18 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 90 000 руб.
Альтернативные предложения1
Описание
RG Metal Thin Film Chip Resistors
Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.
Susumu RG Metal Thin Film Chip Resistors feature high reliability and excellent stability at different environmental conditions. The thin-film structure enables low noise and anti-sulfur. These resistors are lead free, halogen free, and RoHS compliant. Susumu RG Metal Thin Film Chip Resistors are designed for automotive electronics, industrial measurement instrumentation, industrial machines, various sensors, and medical electronics.
Технические параметры
Brand: | Susumu |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Susumu |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Automotive Thin Film SMD |
Qualification: | AEC-Q200 |
Series: | RG |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | Metal thin film chip resistors(Ultra-precision) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 168 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.