RH0502K000FE02, WIREWOUND RESISTOR, 2KOHM, 50W, 1%

PartNumber: RH0502K000FE02
Ном. номер: 8144830224
Производитель: Vishay
Фото 1/2 RH0502K000FE02, WIREWOUND RESISTOR, 2KOHM, 50W, 1%
Фото 2/2 RH0502K000FE02, WIREWOUND RESISTOR, 2KOHM, 50W, 1%
Доступно на заказ 136 шт. Отгрузка со склада в г.Москва 6-7 недель.
640 руб. × = 640 руб.
от 10 шт. — 415 руб.
от 25 шт. — 363 руб.

Описание

50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Power at 25°C50W
Resistance Tolerance1%
Temperature Coefficient100mΩ: 100ppm/°C
1Ω: 50ppm/°C
10Ω → 15KΩ: 20ppm/°C
Operating Temperature-55 → 250°C
Limiting Element Voltage(P x R) 0.5
Insulating Resistance10 000 MΩ minimum dry
1000 MΩ minimum after moisture test
Length70.64 mm
Width28.96 mm
Height15.49 mm
Weight35g


Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Aluminium Housed, Wirewound - 5 to 600W

Пассивные Компоненты\Резисторы - Фиксированное Значение\Резисторы с Монтажом в Сквозное Отверстие

Технические параметры

Линия Продукции
RH Series
Класс Мощности
50Вт
Сопротивление
2кОм
Допуск Сопротивления
± 1%
Температурный Коэффициент
± 20ppm/ C
Тип Элемента Сопротивления
Wirewound

Дополнительная информация

Aluminum Housed Wirewound Rasistor RH, RN Series Data Sheet
Datasheet RH0502K000FE02
Datasheet RH0502K000FE02