RK73H1JRTTD9090F, Thick Film Resistors - SMD 909 ohm 1% 0.125W AE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005154934
Артикул
RK73H1JRTTD9090F
Бренд
Номин.сопротивление
909
Единица измерения
Ом
Точность, %
1
Мощность, Вт
0.1
Макс.рабочее напряжение,В
75
Все параметры
1484 шт., срок 8-9 недель
30 руб.
от 10 шт. —
15 руб.
от 100 шт. —
7.90 руб.
от 1000 шт. —
4.42 руб.
1 шт.
на сумму 30 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors
KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries.
KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries.
Технические параметры
| Номин.сопротивление | 909 | |
| Единица измерения | Ом | |
| Точность, % | 1 | |
| Мощность, Вт | 0.1 | |
| Макс.рабочее напряжение,В | 75 | |
| Точность | 1 | |
| Application: | Automotive Grade | |
| Brand: | KOA Speer | |
| Case Code - in: | 0603 | |
| Case Code - mm: | 1608 | |
| Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
| Features: | Anti-Sulfur Resistors | |
| Manufacturer: | KOA Speer | |
| Maximum Operating Temperature: | +155 C | |
| Minimum Operating Temperature: | -55 C | |
| Mounting Style: | PCB Mount | |
| Product Category: | Thick Film Resistors-SMD | |
| Product Type: | Thick Film Resistors | |
| Product: | Thick Film Resistors SMD | |
| Qualification: | AEC-Q200 | |
| Series: | RK73H-RT | |
| Subcategory: | Resistors | |
| Technology: | Thick Film | |
| Temperature Coefficient: | 100 PPM/C | |
| Termination Style: | SMD/SMT | |
| Вес, г | 0.01 |
Техническая документация
18125C474KAT00J
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





