RLB9012-123KL, Inductor Power Wirewound 12000uH 10% 1KHz 15Q-Factor Ferrite 0.15A 34.7Ohm DCR RDL Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8001105122
Артикул
RLB9012-123KL
Бренд
Application:
RF
Brand:
Bourns
Core Material:
Ferrite
Core Type:
Wirewound
Diameter:
9 mm
Все параметры
Technical Data Sheet - EN Technical Data Sheet
pdf, 312 КБ
600 шт., срок 8-9 недель
63 руб.
Мин. кол-во для заказа 440 шт.
440 шт.
на сумму 27 720 руб.
Плати частями
от 6 930 руб. × 4 платежа
от 6 930 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.
Технические параметры
| Application: | RF |
| Brand: | Bourns |
| Core Material: | Ferrite |
| Core Type: | Wirewound |
| Diameter: | 9 mm |
| Factory Pack Quantity: | 200 |
| Inductance: | 12 mH |
| Lead Spacing: | 5 mm |
| Manufacturer: | Bourns |
| Maximum DC Current: | 150 mA |
| Maximum DC Resistance: | 34.7 Ohms |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -55 C |
| Mounting Style: | PCB Mount |
| Packaging: | Tray |
| Product Category: | Power Inductors-Leaded |
| Product Type: | Power Inductors-Leaded |
| Product: | Power Inductors |
| Q Minimum: | 15 |
| Self Resonant Frequency: | 280 kHz |
| Shielding: | Unshielded |
| Subcategory: | Inductors, Chokes & Coils |
| Termination Style: | Radial |
| Termination: | Standard |
| Tolerance: | 10% |
| Type: | Wirewound |
| Current Rating (Amps) | 150 mA |
| DC Resistance (DCR) | 34.7Ohm Max |
| Frequency - Self Resonant | 280kHz |
| Inductance | 12 mH |
| Inductance Frequency - Test | 1 kHz |
| Material - Core | Ferrite |
| Mounting Type | Through Hole |
| Operating Temperature | -55°C ~ 125°C |
| Package / Case | Radial, Vertical Cylinder |
| Q @ Freq | 15 @ 79kHz |
| Shielding | Unshielded |
| Tolerance | ±10% |
| Type | Drum Core, Wirewound |
| AC Input Voltage | 90 to 264 |
| CoC Tier | No |
| COO | CN |
| Dimensions L x W x H(in) | 5.12x2.09x1.38 in |
| DOE Efficiency Level | VI |
| ECCN | EAR99 |
| Efficiency | 88(Typ)% |
| Grade | Commercial |
| Input Connector Type | NA Blades(U.S.and Others) |
| Input Frequency | 47 to 63 Hz |
| Input/Output Type | AC/DC |
| Line Regulation | 1% |
| Load Regulation | 1% |
| Maximum AC Input Voltage | 264 |
| Minimum AC Input Voltage | 90 |
| Minimum Isolation Voltage | 3750Vac |
| Minimum Load (Amps) | 0 |
| MOPP | Not App |
| Number of Outputs | 1 |
| Output Connector Angle | Straight |
| Output Connector Diameters | 2.1x5.5 mm |
| Output Connector Polarity | Center Positive |
| Output Connector Type | Barrel-Female |
| Output Cord Length | 300mm(11.8in) |
| Output Current | 3 A |
| Output Type | Fixed |
| Output Voltage | 20 VDC |
| Over Voltage Protection | Yes |
| Overload Protection | Yes |
| Power | 60 W |
| Power Indicator | No |
| Ripple & Noise | 150 mV |
| RoHS | Yes |
| Safety Approvals | cUL, UL |
| Safety Class | II |
| Short Circuit Protection | Yes |
| Style | Desktop Adapter |
| Supplier Standard Pack | 1 |
| Thermal Protection | Yes |
| Единица измерения | шт |
Техническая документация
Technical Data Sheet - EN Technical Data Sheet
pdf, 312 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





