RLB9012-221KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
157 руб.
от 18 шт. —
142.38 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Описание
Электроэлемент
INDUCTOR, 220UH, RADIAL LEADED, Product Range:RLB Series, Inductance:220 H, RMS Current (Irms):1A, Saturation Current (Isat):-, DC Resistance Max:0.65ohm, Inductance Tolerance: 10%, Packaging:Each, Case Dimensions:9mm x 12.2mm , RoHS Compliant: Yes
Технические параметры
Product Range | RLB Series; Inductance |
Base Product Number | RLB9012 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 1A |
DC Resistance (DCR) | 650mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 2.7MHz |
Height - Seated (Max) | 0.480"" (12.20mm) |
HTSUS | 8504.50.4000 |
Inductance | 220ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 20 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RLB9012 -> |
Shielding | Unshielded |
Size / Dimension | 0.354"" Dia (9.00mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 220u |
Inductance Decrease Percentage @ Isat (%) | 5 |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.65 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 20 |
Minimum Self Resonant Frequency (Hz) | 2.7M |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 9 |
Quality Test Frequency (Hz) | 796K |
Technology | Wirewound |
Terminal Pitch (mm) | 5 |
Вес, г | 2.241 |