RM12BPE-5S(71), Connector,Circular,size12

PartNumber: RM12BPE-5S(71)
Ном. номер: 8112194017
Производитель: Hirose Electric
RM12BPE-5S(71), Connector,Circular,size12
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 300 руб. × = 2 300 руб.
от 10 шт. — 1 730 руб.

Описание

Connector Circular
Conn Circular F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Connectors

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
F
Number of Contacts
5
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
5
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
5
Maximum Voltage Rating
350VAC
Product Length (mm)
41
Maximum Contact Resistance (mOhm)
4
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Product Diameter (mm)
18
Less Contact
No
Operating Temperature (°C)
-25 to 85
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
2000
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Nickel
Contacts Classification
5Signal
Strain Relief
No