Мой регион: Россия

RN-131-EK, Оценочный комплект, WiFi, встроенное TCP/IP решение очень маленькой мощности, RN131

Ном. номер: 8231601025
PartNumber: RN-131-EK
Производитель: Microchip
Фото 1/2 RN-131-EK, Оценочный комплект, WiFi, встроенное TCP/IP решение очень маленькой мощности, RN131
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 RN-131-EK, Оценочный комплект, WiFi, встроенное TCP/IP решение очень маленькой мощности, RN131
7 790 руб.
13 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 7 790 руб.
Купить в 1 клик

RN-131-EK is an 802.11 b/g WiFi evaluation kit for RN131 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through TTL/UART interface. The board also includes 2 convenient pushbuttons for controlling both SoftAP and WPS(WiFi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN131 module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real time clock and supports FTP client, DHCP, DNS, and HTML client protocols. The module supports ad hoc and infrastructure networking modes along with SoftAP mode. The module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate and connect over any WiFi network.

• Supports FCC/CE/IC certified 2.4GHz IEEE 802.11 b/g RN131 module
• WiFi Alliance certified for WPA2-PSK
• Complete on board TCP/IP networking stack through RN131 module
• Supports Ad hoc and Infrastructure networking modes along with SoftAP mode
• Built in networking applications TCP/IP, DHCP, DNS, ARP, ICMP, UDP, Telnet, FTP client, HTML client
• Configuration over WiFi or UART using simple ASCII commands
• Supports 921Kbps TX, 500Kbps RX data rates with TCP/IP and WPA2 over UART
• Powered by a USB cable (5V)
• Push buttons for launching applications and RESET signals
• Real time clock for wake up and time stamping

Макетные Платы, Инструменты Оценки\РЧ / Беспроводные Комплекты Разработчика\WiFi

Технические параметры

EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
Type
Evaluation Kit
Supported Device
RN131
Supported Device Technology
802.11 Wireless LAN
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Output Power (dBm)
18
Вес, г
35

Дополнительная информация

Datasheet RN-131-EK

Выберите регион, чтобы увидеть способы получения товара.