RN4870-I/RM140, Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006163082
Артикул
RN4870-I/RM140
Бренд
Antenna:
Ceramic Chip
Brand:
Microchip Technology
Class:
Bluetooth Low Energy(BLE)
Data Rate:
10 kb/s
Frequency Range:
2.402 GHz to 2.48 GHz
Все параметры
Datasheet
pdf, 2353 КБ
1073 шт., срок 9-11 недель
2 090 руб.
от 25 шт. —
1 790 руб.
1 шт.
на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
от 524 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
RN4870 & RN4871 BLE Modules
Microchip RN4870 and RN4871 BLUETOOTH® 4.2 Low Energy (BLE) Modules are next-generation devices with an easy-to-use ASCII-style command interface. The ASCII interface makes the devices easy to configure and eliminates any complicated code compiling. An onboard BLUETOOTH® stack with a scripting engine enables standalone operation and eliminates microcontroller use for simple applications. RN4870 and RN4871 modules deliver up to 2.5 times the data throughput improvement over previous generation products based on the BLUETOOTH® 4.0 standard. These Microchip BLUETOOTH® solutions also offer Federal Information Processing Standards (FIPS) based connection security coupled with advanced features.
Microchip RN4870 and RN4871 BLUETOOTH® 4.2 Low Energy (BLE) Modules are next-generation devices with an easy-to-use ASCII-style command interface. The ASCII interface makes the devices easy to configure and eliminates any complicated code compiling. An onboard BLUETOOTH® stack with a scripting engine enables standalone operation and eliminates microcontroller use for simple applications. RN4870 and RN4871 modules deliver up to 2.5 times the data throughput improvement over previous generation products based on the BLUETOOTH® 4.0 standard. These Microchip BLUETOOTH® solutions also offer Federal Information Processing Standards (FIPS) based connection security coupled with advanced features.
Технические параметры
| Antenna: | Ceramic Chip |
| Brand: | Microchip Technology |
| Class: | Bluetooth Low Energy(BLE) |
| Data Rate: | 10 kb/s |
| Factory Pack Quantity: Factory Pack Quantity: | 88 |
| Frequency Range: | 2.402 GHz to 2.48 GHz |
| Frequency: | 2.44 GHz |
| Interface Type: | UART |
| Manufacturer: | Microchip |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Modulation Technique: | GFSK |
| Mounting Style: | SMD/SMT |
| Operating Supply Voltage: | 3.3 V |
| Output Power: | 0 dBm |
| Packaging: | Tray |
| Product Category: | Bluetooth Modules-802.15.1 |
| Product Type: | Bluetooth Modules |
| Product: | Bluetooth Modules |
| Protocol: | Bluetooth 5 |
| Range: | 50 m |
| Receiver Sensitivity: | -90 dBm |
| Sensitivity: | -90 dBm |
| Series: | RN4870 |
| Shielding: | Shielded |
| Subcategory: | Wireless & RF Modules |
| Supply Voltage - Max: | 3.3 V |
| Supply Voltage - Min: | 3.3 V |
| Type: | USB Adapter |
| COO | TH |
| ECCN | 5A992.c |
| RoHS | Yes |
| Supplier Standard Pack | 88 |
| Единица измерения | шт |
Техническая документация
Datasheet
pdf, 2353 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.