RN55D8250FB14, METAL FILM RESISTOR, 825 OHM, 125mW, 1%
170 руб.
Мин. кол-во для заказа 17 шт.
от 25 шт. —
97 руб.
Добавить в корзину 17 шт.
на сумму 2 890 руб.
Описание
825 Ohms В±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Технические параметры
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Military, Moisture Resist |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Notification | QPL or Military Specs are for reference only.Part |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Axial |
RoHS Status | RoHS non-compliant |
Size / Dimension | 0.090"" Dia x 0.240"" L(2.29mm x 6.10mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±100ppm/В°C |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 151 КБ