RNF-100-1/8-1-STK, Brown heatshrink tubing,3

PartNumber: RNF-100-1/8-1-STK
Ном. номер: 8049940241
Производитель: Self Electronics
RNF-100-1/8-1-STK, Brown heatshrink tubing,3
Доступно на заказ 298 шт. Отгрузка со склада в г.Москва 4-5 недель.
670 руб. × = 670 руб.
от 15 шт. — 400 руб.
от 50 шт. — 333 руб.

Описание

RNF100 Heatshrink Tubing 2: 1 (1.2m lengths)
Flame retardant heat-shrink tubing that provides insulation and strain relief of wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.

Features and benefits
∙ Excellent all round performance
∙ Shrink ratio 2: 1
∙ Available in a wide range of sizes and colours
∙ Flame retardant
∙ Flexible

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

UL file E35586, CSA - LR31929.

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

RNF100 Tubing

Cables & Wires

Технические параметры

цвет
Brown
электрическая прочность диэлектрика
20kV/mm
материал
Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
1.6mm
Sleeve Diameter
3.2mm
Sleeve Length
1.22m
Sleeve Type
Heat Shrink

Дополнительная информация

RNF-100-STK Data Sheet
Specifications RT-350 Issue 17