RNYDM2-3.7, Blu M3.5 insul ring termi

PartNumber: RNYDM2-3.7
Ном. номер: 8015901064
Производитель: K.S.Terminals
RNYDM2-3.7, Blu M3.5 insul ring termi
Доступно на заказ 23700 шт. Отгрузка со склада в г.Москва 4-5 недель.
18 руб. × = 1 800 руб.
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 13 руб.
от 2500 шт. — 9.90 руб.

Описание

RS Nylon Insulated Crimp Ring Terminals
Nylon insulated copper crimp ring terminals with a copper sleeved double crimp barrel. These insulated crimp ring connectors are colour coded for use with different wire ranges and are available with various stud sizes. For suitable crimp tool see stock number 267-3133.

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL Listed; UL Listed for Canada



Temperature rating: -55°C to 105°C
Terminal Material:
ReceptaclesHigh grade brass
Other terminalsHigh grade copper
Voltage rating
Brass300V
Copper600V
Additional Sleeve Material: High grade copper

Connectors

Технические параметры

цвет
Blue
материал контактов
copper
материал изоляции
Nylon
полная длина
20.4mm
последовательный
RNYD
размер штыря
M3.5 (#6)
толщина
0.8mm
сечение провода
16 → 14 AWG
Insulation
Insulated
Inner Ring Diameter
3.7mm
Outer Ring Diameter
6.6mm

Дополнительная информация

UL Listed for Canada E245391
UL LISTED FOR US E245391