ROB0150, Micro Circular RGB LED Expansion Board, WS2812, For BBC micro: bit Boards
см. техническую документацию
от 719 руб. × 4 платежа
Описание
micro: circular RGB LED expansion board can be a cool clock, a timer, a lucky turntable game, a wearable ornament and an interactive coloured pendant. With a micro: bit main board, this 24 RGB LEDs circular expansion board changes to an exquisite creator's piece. Users can turn it into a tomato timer via the on-board buzzer and turn it into a colourful music spectrometer through the on-board microphone. There are two external ports P0, P1 in reserve, so users can get more ways to play by connecting a large number of boson and gravity sensors.
• Support USB interface power supply and direct use of power-bank or USB computer power supply
• Support PH2.0 interface power supply and battery box or lithium battery power supply are both OK
• 24 RGB single line lights, 16 million colours free mixing
• Makecode graphical programming
• On-board microphone and buzzer
• Leaded out P0 and P1 interfaces and distribute with the connection line
• Ultra-thin volume, more suitable for wearable and strap applications
• 3.5 to 5V supply voltage, WS2812 single line RGB LEDs x 24
• On-board buzzer, on-board microphone
• IO expansion board (P0, P1) x 2, PH2.0 power interface x 1, USB power Interface
Технические параметры
Для Использования с | BBC micro:bit Board |
Номер Ядра Чипа | WS2812 |
Производитель Чипа | DFRobot |
Featured Device | WS2812 |
For Use With | Micro:bit |
Kit Classification | Expansion Board |
Kit Name | Micro:Circular RGB LED Expansion Board |
LED Technology | LED |
Вес, г | 43 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.